This 7-position SP4T rotary switch features a silver contact material with gold plating and a 30° index angle. It has a mechanical life of 50,000 cycles and is rated for 28V DC and 115V AC. The switch is available in bulk packaging and is RoHS compliant. It can be mounted through a panel and has a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 09SP30-07-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 09SP30-07-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 09 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 09SP30-07-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.