
SPST-NO pushbutton switch with a 1A current rating and 220V AC voltage rating. Features a black plastic actuator, silver-plated copper contacts, and solder termination. Designed for panel mounting with a straight orientation and a 20.3mm diameter. Offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to 85°C. UL and CSA approved, lead-free, and RoHS compliant.
Grayhill 10-09 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.06mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 20.32mm |
| Diameter | 20.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 10-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
