
Illuminated pushbutton switch featuring SPST, Off-(on) momentary function with solder terminals for panel mounting. Rated for 1A at 220V AC, it boasts a silver-plated copper contact material and an electrical life of 100,000 cycles. The switch operates within a temperature range of -40°C to 85°C and includes a red thermoset plastic actuator. This RoHS compliant component is designed for straight orientation and bulk packaging.
Sign in to ask questions about the Grayhill 10-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 10-100 technical specifications.
| Actuator Color | Red |
| Actuator Length | 4.06mm |
| Actuator Material | Plastic, Thermoset |
| Package/Case | 100 |
| Contact Current Rating | 1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 10-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.