
SPST momentary pushbutton switch with solder terminals and a threaded panel mount. Features a red thermoset plastic actuator, 3A contact current rating, and silver-plated copper contacts. Rated for 220V AC and 6000 electrical cycles, with UL and CSA approvals. Operates within a temperature range of -40°C to 85°C.
Grayhill 10-10UL technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.81mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 3A |
| Depth | 20.32mm |
| Electrical Life | 6000Cycles |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 10-10UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
