Grayhill 10C1015-1 technical specifications.
| Color | Chrome |
| Diameter | 0.89inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 0.41inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 10C1015-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
