Sign in to ask questions about the Grayhill 11K5014-JCNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5014-JCNB technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.7inch |
| Height | 0.6inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-JCNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
