
The 11K5014-JCNG is a rotary switch from Grayhill with a diameter of 0.7inch and a height of 0.6inch. It has a plastic material and is mounted via clip. The switch is available in bulk packaging and is part of the 11K series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 11K5014-JCNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Grey |
| Diameter | 0.7inch |
| Height | 0.6inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-JCNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.