
The 11K5014-JMNG is a rotary switch from Grayhill with a metal package, 0.7inch diameter, and 0.6inch height. It is made of plastic and has a grey color. The switch is not radiation hardened and is available in bulk packaging with a quantity of one per package.
Sign in to ask questions about the Grayhill 11K5014-JMNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5014-JMNG technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Diameter | 0.7inch |
| Height | 0.6inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-JMNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.