Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 11K5014-KCNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Lead Free | Lead Free |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-KCNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
