
The 11K5014-KMNG is a rotary switch from Grayhill, packaged in a metal case with a grey color. It has a diameter of 0.7inch and a height of 0.6inch, with a plastic material. The switch is available individually and is packaged in bulk.
Grayhill 11K5014-KMNG technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Diameter | 0.7inch |
| Height | 0.6inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5014-KMNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
