The 11K5015-EMNB is a rotary switch from Grayhill, packaged in a metal enclosure with a diameter of 0.894inch. It has a height of 0.662inch and is made of plastic. The switch is available individually and is shipped in bulk packaging. It is not designed for radiation hardening applications.
Sign in to ask questions about the Grayhill 11K5015-EMNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5015-EMNB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 0.894inch |
| Height | 0.662inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5015-EMNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.