Switch Access Rotary Switch Round Knob
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Grey |
| Diameter | 0.894inch |
| Height | 0.662inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |