
The 11K5015-JCNB rotary switch is a 0.894inch diameter component with a black plastic material and clip mount. It is available in bulk packaging and is compliant with RoHS regulations. The switch is part of the 11K series and is not radiation hardened.
Sign in to ask questions about the Grayhill 11K5015-JCNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5015-JCNB technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.894inch |
| Height | 0.662inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5015-JCNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
