The 11K5015-JCNG rotary switch is a single switch component with a package diameter of 0.894inch and a height of 0.662inch. It is made of plastic and features a clip mount. The switch is available in a grey color and is part of the 11K series. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | Grey |
| Diameter | 0.894inch |
| Height | 0.662inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |