
This rotary switch features a metal construction and a black color. It has a diameter of 22.7mm and is made from lead-free nylon material. The switch is packaged in bulk and is not radiation hardened. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the Grayhill 11K5015-JMNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5015-JMNB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 22.7mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5015-JMNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
