
Control Knob, Round/Skirt Nylon Gray 16.81mm 22.71mm
Grayhill 11K5015-JMNG technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
No datasheet is available for this part.
