Grayhill 11K5015-KCNG technical specifications.
| Color | Grey |
| Diameter | 0.894inch |
| Height | 0.662inch |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5015-KCNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
