
The 11K5015-KMNB is a rotary switch from Grayhill, packaged in bulk. It features a metal case with a black color and a diameter of 22.7mm. The switch is lead free and made of nylon material. It is not designed for radiation hardening and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Grayhill 11K5015-KMNB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5015-KMNB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 22.7mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5015-KMNB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
