
The Grayhill 11K5017-JCAB rotary switch features a 0.35inch diameter and 0.5inch height with a black plastic material. It is designed for clip mount applications. The switch is packaged in bulk quantities. The 11K series switch type is not radiation hardened.
Grayhill 11K5017-JCAB technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 0.35inch |
| Height | 0.5inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5017-JCAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
