
The 11K5017-JCAG is a rotary switch from Grayhill with a diameter of 0.35inch and a height of 0.5inch. It features a grey plastic construction and is mounted via clip. The switch is part of the 125 series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Grayhill 11K5017-JCAG technical specifications.
| Package/Case | 125 |
| Color | Grey |
| Diameter | 0.35inch |
| Height | 0.5inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
No datasheet is available for this part.
