Grayhill 11K5017-JCNB technical specifications.
| Package/Case | 125 |
| Color | Black |
| Diameter | 8.9mm |
| Lead Free | Lead Free |
| Material | Nylon |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5017-JCNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
