Grayhill 11K5028-KMNB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 1.09inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5028-KMNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
