The 11K5029-KCNG is a 0.5inch diameter rotary switch with a grey color and 0.5inch height. It features a plastic material and clip mount. The switch is available in bulk packaging with a quantity of one. It is not radiation hardened and is part of the 11K series.
Sign in to ask questions about the Grayhill 11K5029-KCNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 11K5029-KCNG technical specifications.
| Color | Grey |
| Diameter | 0.5inch |
| Height | 0.5inch |
| Material | Plastic |
| Mount | Clip |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 11K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 11K5029-KCNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.