Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
Grayhill 14SP-L1-03-R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.