
Eight-position, single-pole, single-throw (SPST) rotary switch featuring a latched mechanism. Rated for 1A at 120VDC and 220VAC, with silver contacts and silver plating. Equipped with a 12.7mm shaft actuator for panel mounting with a threaded bushing. Offers a 30° index angle with fixed stops and solder terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 19001-08UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 12.7mm |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 0.95inch |
| Diameter | 50.8mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Solder |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19001-08UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
