
Rotary switch featuring 3 positions, SPST (Single Pole Single Throw) configuration, and a latched actuator. Rated for 1A at 120VDC and 120VAC, with a maximum AC voltage rating of 220V. This panel-mount switch utilizes quick connect terminals and a 12.7mm stainless steel shaft actuator. It offers a 30° index angle with fixed stops and non-shorting silver contacts.
Sign in to ask questions about the Grayhill 19101-03UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 19101-03UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-03UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
