
5-position, single-pole, single-throw (SPST) rotary switch featuring a latched mechanism. Rated for 1A at 120VDC, with a maximum AC voltage rating of 220V and a maximum DC voltage rating of 120V. Equipped with quick connect terminals and a stainless steel shaft actuator for panel mounting. Offers a 30° index angle with fixed stops and silver contact material. This illuminated, RoHS compliant component is designed for electromechanical applications.
Grayhill 19101-05UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 57.91mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP5T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-05UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
