
Illuminated rotary switch featuring a 6-position, single-pole, single-throw (SPST) configuration with a non-shorting contact style. This panel-mount switch utilizes quick connect terminals and a stainless steel shaft actuator with a 12.7mm length. Rated for 1A at 120VDC and 220VAC, it offers a 30° index angle with fixed stops. The switch is RoHS compliant and constructed with silver contacts and plating.
Grayhill 19101-06UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Diameter | 50.8mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP6T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-06UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
