
Rotary switch featuring 7 positions, SPST (Single Pole, Single Throw) configuration, and a latched mechanism. Rated for 1A at 120VDC and 120VAC, with a maximum AC voltage rating of 220V. Equipped with quick connect (Faston) terminals and a stainless steel shaft actuator measuring 12.7mm. Panel mount design with a threaded body and a 30° index angle. Constructed with silver contacts and a non-shorting contact style.
Grayhill 19101-07UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Approvals | UL |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 1A |
| Depth | 0.95inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-07UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
