
Eight-position, single-pole, single-throw (SPST) rotary switch with a latched mechanism. Features silver contacts and silver plating, rated for 1A at 120VDC and 120VAC. This panel-mount switch utilizes a threaded mounting style and a shaft-type actuator with a 12.7mm length. It offers a 30° index angle with fixed stops and quick connect terminals for termination. The switch is illuminated and designed for vertical orientation.
Grayhill 19101-08UL technical specifications.
| Actuator Length | 12.7mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Plating | Silver |
| Diameter | 50.8mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 46.36mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 120V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19 |
| Termination | Faston |
| Throw Configuration | SP8T, SP |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 19101-08UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
