
SPST momentary pushbutton switch with solder terminals and a red plastic actuator. Features a 10A contact current rating, 115VAC voltage rating, and a mechanical/electrical life of 25,000 cycles. Panel mountable with a threaded body, operating temperature range of -40°C to 85°C, and UL/CSA approvals. RoHS compliant.
Sign in to ask questions about the Grayhill 2201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 2201 technical specifications.
| Actuator Color | Red |
| Actuator Length | 6.93mm |
| Actuator Material | Plastic, Thermoset |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 22.35mm |
| Electrical Life | 25000Cycles |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 220V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2000 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 2201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
