
5-position, SP5T rotary switch featuring a latched, on-on contact style with non-shorting silver-plated bronze contacts. This panel-mount switch operates at 28VDC and 115VAC, with a maximum DC rating of 115V and AC rating of 220V, and a current rating of 1A. It includes a 7.92mm stainless steel shaft actuator, fixed index stops with a 36° index angle, and solder terminals for termination. Designed for a mechanical life of 100,000 cycles, this RoHS compliant component is illuminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 24001-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.92mm |
| Actuator Material | Stainless Steel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 24001-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
