Rotary Switch, 6 Positions, SP6T, On-on, Latched, 1A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Steel Shaft Actuator, Through Hole-straight, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 24878-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | MELAMINE PHENOLIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 24878-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.