10-position, Single Pole 10 Throw (SP10T) rotary switch featuring a latched, on-on operation. This through-hole mounted component offers a 36° index angle, continuous index stops, and a steel shaft actuator with a 7.92mm length. It is rated for 1A at 28VDC and 115VAC, with a maximum AC voltage rating of 220V and a maximum DC voltage rating of 115V. Contact material is bronze with silver plating, and termination is via PC pins. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 24878-10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 7.92mm |
| Actuator Type | Shaft |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 0.687inch |
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Index Stops | Continuous |
| Lead Free | Lead Free |
| Length | 28.96mm |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24 |
| Termination | PC Pin |
| Throw Configuration | SP10T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 24878-10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
