This is a 36 position SPDT rotary switch with a maximum current rating of 1 ampere at 115 volts AC. It features a flat shaft and a straight body orientation. The switch has a maximum AC voltage rating of 220 volts and a maximum DC voltage rating of 115 volts. It is designed for panel mount or through hole mounting with PC pins.
Grayhill 24P36-01-1-02N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 1@115VACA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 115V |
| Angle of Throw | 36° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 24P36-01-1-02N to view detailed technical specifications.
No datasheet is available for this part.