The 24P36-01-1-04N is a SP4T rotary switch with a 36° angle of throw and 4 positions. It has a maximum current rating of 1A at 115VAC and a maximum AC voltage rating of 220V. The switch is designed for panel mount or through hole mounting and features PC pins for termination. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Grayhill 24P36-01-1-04N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP4T |
| Max Current Rating | 1@115VACA |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 115V |
| Angle of Throw | 36° |
| Number of Positions | 4 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 24P36-01-1-04N to view detailed technical specifications.
No datasheet is available for this part.