Switch Rotary SP5T 5 Flatted Shaft PC Pins 1A 220VAC 115VDC
Grayhill 24P36-01-1-05N technical specifications.
| Termination Type | SOLDER |
| Insulator Material | MELAMINE PHENOLIC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 24P36-01-1-05N to view detailed technical specifications.
No datasheet is available for this part.