Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-001-A-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 1000000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-001-A-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.