
This panel mount switch features a square actuator button with a current rating of 1A and a voltage rating of 115V AC. It has a switching configuration of SPST and can operate between -40°C and 85°C. The switch is designed for panel mounting and can be installed through a hole. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-001-A-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 1000000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-001-A-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.