
The 30 Series Panel Mount SPST Switch is a square button actuator with a current rating of 1A and a voltage rating of 115V AC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch is designed for panel mount and through hole installation, with a depth of 20.32mm and a length of 25.81mm. It is RoHS compliant and has an electrical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-001-A-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Current Rating | 1A |
| Depth | 20.32mm |
| Electrical Life | 1000000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-001-A-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.