The 30-01-01-500-03 pushbutton switch from Grayhill features a square, button actuator made of acrylonitrile butadiene styrene. It has a maximum current rating of 1A and a maximum operating temperature of 85°C. The switch is designed for panel, front mounting and is compliant with RoHS regulations. It has a voltage rating of 220V AC and a termination type of solder. The switch is part of the 30 series and has a switch function of off-mom.
Grayhill 30-01-01-500-03 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Depth | 14.99mm |
| Electrical Life | 1000000Cycles |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-01-500-03 to view detailed technical specifications.
No datasheet is available for this part.