
This Grayhill 30-01-01-500-05 is a SPST panel mount pushbutton switch with a maximum operating temperature range of -40°C to 85°C. It has a maximum current rating of 1A and a maximum voltage rating of 220V AC. The switch is lead-free and RoHS compliant, and it has a termination of solder. It is available in bulk packaging and has a throw configuration of SPST.
Grayhill 30-01-01-500-05 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Depth | 14.99mm |
| Electrical Life | 1000000Cycles |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-01-500-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
