
The 30 Series Panel Mount SPST Off-Mom Switch is a pushbutton switch with a silver contact material and a maximum operating temperature of 85°C. It has a current rating of 1A and a voltage rating of 220V AC. The switch is RoHS compliant and has a packaging type of bulk. It is designed for use in panel mount applications and has a throw configuration of SPST.
Grayhill 30-01-04-500-03 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Depth | 14.99mm |
| Electrical Life | 200000Cycles |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-04-500-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
