The 30-01-04-500-04 is a panel mount SPST switch with a maximum current rating of 1A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum voltage rating of 220V AC. The switch features a square, button actuator made of acrylonitrile butadiene styrene and has a depth and length of 14.99mm. It is RoHS compliant and has an electrical life of 200,000 cycles.
Grayhill 30-01-04-500-04 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Depth | 14.99mm |
| Electrical Life | 200000Cycles |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-04-500-04 to view detailed technical specifications.
No datasheet is available for this part.