The 30-01-04-500-06 is a panel mount SPST off-mom switch from Grayhill. It features a square button actuator made of acrylonitrile butadiene styrene and has a maximum current rating of 1A. The switch operates within a temperature range of -40°C to 85°C and is rated for 220V AC. It is RoHS compliant and has a solder termination.
Grayhill 30-01-04-500-06 technical specifications.
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Square, Button |
| Depth | 14.99mm |
| Electrical Life | 200000Cycles |
| Length | 14.99mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-01-04-500-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.