Grayhill 30-017-A-03 technical specifications.
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 200000Cycles |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-017-A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.