
The 30-017-A-04 is a square button switch with a SPST configuration, rated for 115V AC and operating between -40°C and 85°C. It features a lead-free design and a panel mount through hole termination. This switch has a high electrical life of 200,000 cycles and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-017-A-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Depth | 20.32mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 25.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-017-A-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
