Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, rated for 1A at 220VAC. Features a white, round ABS actuator with a 6.48mm length. Designed for PC turret or through-hole panel mounting with straight orientation and solder termination. Offers an electrical life of 1,000,000 cycles and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-05-01-502-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | White |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 220V |
| Current Rating | 1A |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
