The 30-05-01-502-04 is a SPST off-mom panel mount switch with a maximum current rating of 1A and a maximum voltage rating of 220V AC. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The switch is designed for panel mount through hole applications and is available in bulk packaging.
Grayhill 30-05-01-502-04 technical specifications.
| Actuator Color | Green |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.