This 30 Series pushbutton switch is a panel mount, through hole device with a maximum current rating of 1A and a maximum voltage rating of 115V AC. It has a temperature range of -40°C to 85°C and is RoHS compliant. The switch has a single pole, single throw configuration and is designed for off-mom operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 30-05-01-502-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Actuator Length | 6.48mm |
| Actuator Material | ACRYLONITRILE BUTADIENE STYRENE |
| Actuator Type | Round, Button |
| Electrical Life | 1000000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Panel, Front, Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 30 |
| Switch Function | Off-Mom |
| Termination | Turret |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 30-05-01-502-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.